
Through-hole fixed inductor featuring a 39µH inductance with a 10% tolerance, designed for high current applications up to 5.5A. This unshielded ferrite core choke offers a low DC resistance of 30mΩ and operates across a wide temperature range from -55°C to 105°C. The radial lead style with a 15.24mm pitch and tin plating ensures reliable through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1120-390K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 5.5A |
| DC Resistance (DCR) | 30mR |
| Diameter | 0.81inch |
| Inductance | 39uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-390K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
