
Through-hole fixed inductor featuring a 3.3µH inductance with a 20% tolerance, designed for high current applications up to 11.4A. This ferrite core choke offers a low DC resistance of 5mΩ and is rated for operation between -55°C and 105°C. The radial leaded package with tin plating ensures reliable through-hole mounting.
Sign in to ask questions about the Bourns 1120-3R3M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1120-3R3M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 11.4A |
| DC Resistance (DCR) | 5mR |
| Diameter | 0.81inch |
| Inductance | 3.3uH |
| Lead Pitch | 16mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-3R3M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.