
General purpose radial leaded inductor with 470µH inductance and 10% tolerance. Features a ferrite core, 1.6A current rating, and 355mΩ DC resistance. Operating temperature range is -55°C to 105°C. Through-hole mounting with tin-plated radial leads.
Bourns 1120-471K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 355mR |
| Diameter | 20.57mm |
| Height | 8.84inch |
| Height - Seated (Max) | 0.84inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Resistance | 0.355R |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-471K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
