
Radial-leaded, general-purpose fixed inductor featuring a ferrite core and 4.7µH inductance with a 20% tolerance. This unshielded component offers a maximum DC current rating of 11.4A and a low DC resistance of 5mΩ. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and designed for through-hole mounting. The radial leads have a pitch of 16mm and a length of 12.7mm.
Bourns 1120-4R7M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 11.4A |
| DC Current | 11.4A |
| DC Resistance (DCR) | 5mR |
| Diameter | 20.57mm |
| Height | 8.84inch |
| Height - Seated (Max) | 0.84inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 16mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-4R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
