Radial-mount, general-purpose fixed inductor with 680µH inductance and 10% tolerance. Features a ferrite core, 1.6A maximum DC current rating, and 430mΩ DC resistance. Operates across a -55°C to 105°C temperature range. This unshielded, through-hole component has a 15.24mm lead pitch and 12.7mm lead length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 430mR |
| Diameter | 0.81inch |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Lead Length | 12.7mm |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |