
The 1120-681K-RC is a general purpose inductor with a nominal inductance of 680uH and a maximum rated current of 1.6A. It has a tolerance of 10% and is designed for high current applications. The inductor is shielded and has a DC resistance of 0.43. It is available in a radial package with a length of 21.336mm and is suitable for through hole mounting. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1120-681K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1120-681K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 21.336 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 1120-681K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.