
Radial fixed inductor featuring 10µH inductance with a 10% tolerance, designed for high current applications up to 17A. This through-hole component utilizes a ferrite core and offers a low DC resistance of 6mΩ. Operating across a wide temperature range from -55°C to 105°C, it boasts a 12.7mm lead length and 20.83mm lead pitch. The component is RoHS compliant and features tin contact plating.
Bourns 1130-100K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 17A |
| DC Current | 17A |
| DC Resistance (DCR) | 6mR |
| Diameter | 27.94mm |
| Height - Seated (Max) | 0.84inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 20.83mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 17A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
