
General purpose radial leaded inductor featuring 120µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 7.2A and a low DC resistance of 46mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The radial leads have a pitch of 20.07mm and a length of 12.7mm.
Bourns 1130-121K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 7.2A |
| DC Resistance (DCR) | 46mR |
| Height | 21.34mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 20.07mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 7.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Saturation Current | 7.2A |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-121K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.