Through-hole fixed inductor featuring a radial lead style and ferrite core. Offers 1.2mH inductance with a 10% tolerance at 1kHz. Rated for a maximum DC current of 2A with a DC resistance of 0.426 Ohms. Operating temperature range is -55°C to 105°C. Tin contact plating and unshielded design.
Sign in to ask questions about the Bourns 1130-122K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1130-122K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 426mR |
| Diameter | 27.94mm |
| Inductance | 1.2mH |
| Lead Diameter | 0.029inch |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Resistance | 0.426R |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-122K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
