
General purpose radial leaded inductor featuring 15µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 13.5A and a low DC resistance of 9mR. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The radial lead pitch is 20.32mm, with tin contact plating.
Sign in to ask questions about the Bourns 1130-150K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1130-150K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 13.5A |
| DC Resistance (DCR) | 9mR |
| Diameter | 27.94mm |
| Inductance | 15uH |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 13.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Resistance | 0.009R |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-150K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.