This ferrite core inductor features a radial package with a 1.1inch diameter and 0.84inch length. It has a maximum DC current rating of 2A and an inductance of 1.5mH. The inductor is designed for through-hole mounting and has a lead pitch of 0.75inch and a lead length of 12.7mm. It operates within a temperature range of -55°C to 105°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Bourns 1130-152K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1130-152K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 518mR |
| Diameter | 1.1inch |
| Inductance | 1.5mH |
| Lead Free | Contains Lead |
| Lead Length | 12.7mm |
| Lead Pitch | 0.75inch |
| Length | 0.84inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1130-152K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.