
This through-hole ferrite inductor features a 1.5uH inductance value and a 3mR DC resistance. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 21A. The inductor is packaged in a radial configuration with a 1.1inch diameter and a 0.84inch length. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 1130-1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1130-1R5M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3mR |
| Diameter | 1.1inch |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Lead Length | 12.7mm |
| Lead Pitch | 0.8inch |
| Length | 0.84inch |
| Max DC Current | 21A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1130-1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
