The Bourns 1130-3R9M-RC is a through-hole fixed inductor with a ferrite core and tin contact plating. It has a maximum DC current rating of 21A and operates over a temperature range of -55°C to 105°C. The inductor is unshielded and has a radial termination style. It is available in bulk packaging with a quantity of 106 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1130-3R9M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1130-3R9M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3mR |
| Diameter | 1.1inch |
| Inductance | 3.9uH |
| Lead Pitch | 0.8inch |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 21A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-3R9M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
