Through-hole fixed inductor featuring a radial lead style and ferrite core. Offers 47µH inductance with a 10% tolerance, tested at 1kHz. Designed for high current applications with a maximum DC current rating of 9A and a low DC resistance of 24mΩ. Operating temperature range spans from -55°C to 105°C, with tin contact plating and an unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1130-470K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 24mR |
| Diameter | 27.94mm |
| Inductance | 47uH |
| Lead Diameter | 0.057inch |
| Lead Pitch | 20.07mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Resistance | 0.024R |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-470K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
