
General purpose radial leaded inductor with 4.7mH inductance and 10% tolerance. Features a ferrite core and body, offering 1A DC current rating and 1A RMS current. Operating temperature range is -55°C to 105°C. Through-hole mounting with a 19.05mm lead pitch and 12.7mm lead length. RoHS compliant with tin contact plating.
Bourns 1130-472K-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 1.86R |
| Diameter | 1.1inch |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-472K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.