
Through-hole fixed inductor featuring a ferrite core for high current RF applications. Offers 100µH inductance with a 10% tolerance, rated for 10.5A RMS and 14.4A DC current. Boasts a low DC resistance of 25mΩ and a saturation current of 20.6A. Designed with radial leads for through-hole mounting, operating across a temperature range of -55°C to 105°C.
Bourns 1140-101K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 14.4A |
| DC Resistance (DCR) | 25mR |
| Diameter | 1.5inch |
| Height | 26.16mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 14.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.5A |
| RoHS Compliant | Yes |
| Saturation Current | 20.6A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
