
The Bourns 1140-121K is a through-hole ferrite inductor with a core material of ferrite and a DC resistance of 28mR. It has an inductance of 120uH and a maximum DC current rating of 14.4A. The inductor is available in a radial package with a lead pitch of 1.15inch and a length of 1.03inch. It is rated for operation between -55°C and 105°C and is packaged in bulk quantities of 96 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1140-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28mR |
| Inductance | 120uH |
| Lead Pitch | 1.15inch |
| Length | 1.03inch |
| Max DC Current | 14.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1140-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
