
Through-hole fixed inductor featuring a ferrite core for high current RF applications. Offers 12mH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 1.3A and a saturation current of 1.9A, with a DC resistance of 3.04 Ohms. Encased in a radial package with tin-plated leads, operating from -55°C to 105°C.
Sign in to ask questions about the Bourns 1140-123K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1140-123K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 3.04R |
| Diameter | 1.5inch |
| Inductance | 12mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.02inch |
| Lead Pitch | 27.43mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.04R |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-123K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.