Through-hole fixed inductor featuring a ferrite core, 15µH inductance with a 10% tolerance, and a test frequency of 1kHz. This radial component offers a maximum DC current of 27A and a low DC resistance of 6mΩ. Operating across a wide temperature range from -55°C to 105°C, it boasts a saturation current of 53.9A and tin contact plating.
Bourns 1140-150K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 27A |
| DC Resistance (DCR) | 6mR |
| Diameter | 1.5inch |
| Inductance | 15uH |
| Lead Diameter | 0.081inch |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 27A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 6000R |
| RoHS Compliant | Yes |
| Saturation Current | 53.9A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-150K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
