
This through-hole ferrite inductor features a radial package with a core material of ferrite, a diameter of 1.5inch, and a length of 1.03inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor's DC resistance is 773mR, and its inductance is 3.3mH. It can handle a maximum DC current of 2.8A and is tested at a frequency of 1kHz. The inductor is not RoHS compliant and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1140-332K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 773mR |
| Diameter | 1.5inch |
| Inductance | 3.3mH |
| Lead Pitch | 1.1inch |
| Length | 1.03inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1140-332K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.