General purpose radial leaded inductor with 39µH inductance and 10% tolerance. Features a ferrite core, 15.1A RMS current rating, and 21A DC current rating. Operates within a -55°C to 105°C temperature range. RoHS compliant with tin contact plating and a 12mΩ DC resistance.
Sign in to ask questions about the Bourns 1140-390K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1140-390K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 15.1A |
| DC Current | 21A |
| DC Resistance (DCR) | 12mR |
| Diameter | 1.5inch |
| Height - Seated (Max) | 1.03inch |
| Inductance | 39uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 21A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.012R |
| RMS Current (Irms) | 15.1A |
| RoHS Compliant | Yes |
| Saturation Current | 32.3A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-390K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.