
High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 12.3A 0.018Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Diameter | 1.5inch |
| Inductance | 47uH |
| Lead Pitch | 1.15inch |
| Length | 1.03inch |
| Max DC Current | 14.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Resistance | 0.018R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |