The Bourns 1140-560K is a fixed inductor with a core material of ferrite and a maximum operating temperature of 105°C. It has a maximum DC current rating of 14.4A and a tolerance of 10%. The inductor is packaged in a radial configuration and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Bourns 1140-560K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1140-560K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19mR |
| Diameter | 1.5inch |
| Inductance | 56uH |
| Lead Pitch | 1.15inch |
| Length | 1.03inch |
| Max DC Current | 14.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1140-560K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.