
Through-hole fixed inductor with a 680µH inductance and 10% tolerance, designed for high current RF applications. Features a ferrite core, radial lead style with tin plating, and a maximum DC current rating of 7.2A. Offers a low DC resistance of 139mΩ and a saturation current of 7.9A. Operates across a wide temperature range from -55°C to 105°C.
Sign in to ask questions about the Bourns 1140-681K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1140-681K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 7.2A |
| DC Resistance (DCR) | 139mR |
| Diameter | 1.5inch |
| Inductance | 680uH |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 7.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.139R |
| RoHS Compliant | Yes |
| Saturation Current | 7.9A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-681K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.