
Through-hole fixed inductor featuring a ferrite core for high current RF applications. Offers 6.8µH inductance with a 20% tolerance, tested at 1kHz. Designed for radial mounting with a 29.21mm lead pitch and tin-plated terminals. Handles a maximum DC current of 27A with a low 0.004Ω DC resistance. Operates across a wide temperature range from -55°C to 105°C.
Sign in to ask questions about the Bourns 1140-6R8M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1140-6R8M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 27A |
| DC Resistance (DCR) | 4mR |
| Diameter | 1.5inch |
| Inductance | 6.8uH |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 27A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Resistance | 0.004R |
| RoHS Compliant | Yes |
| Saturation Current | 73.5A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-6R8M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.