Bourns 1820-28-A3 technical specifications.
| Capacitance | 1.8nF |
| Current Rating | 150mA |
| Depth | 18.8mm |
| Fail Short | No |
| Height | 45.47mm |
| Length | 83.31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Mount | DIN Rail, Through Hole |
| Number of Poles | 3 |
| Output Current | 150mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Response Time | 50ps |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | Screw |
| Voltage Rating | 45V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1820-28-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
