
Shielded radial fixed inductor with 10µH inductance and 15% tolerance, designed for general purpose applications. Features a ferrite core, 6.6A current rating, and low 15mΩ DCR. Operates across a wide temperature range from -55°C to 105°C, with a through-hole mounting style and 7.87mm lead pitch. Packaged in bulk for efficient integration.
Bourns 2000-100-V-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 6.6A |
| DC Current | 6.6A |
| DC Resistance (DCR) | 15mR |
| Depth | 10.41mm |
| Diameter | 0.68inch |
| Height - Seated (Max) | 0.41inch |
| Inductance | 10uH |
| Lead Pitch | 7.87mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-100-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
