
General purpose radial inductor with 1.2µH inductance and 20% tolerance. Features a 20.2A DC current rating and low 1.7mΩ DC resistance. Designed for through-hole mounting with a radial lead pitch of 8.89mm. Operates across a wide temperature range from -55°C to 105°C. This unshielded component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2000-1R2-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2000-1R2-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 20.2A |
| DC Resistance (DCR) | 1.7mR |
| Depth | 10.41mm |
| Diameter | 17.27mm |
| Height | 10.414mm |
| Inductance | 1.2uH |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Length | 15.24mm |
| Max DC Current | 20.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-1R2-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
