
Through-hole fixed inductor with 2µH inductance and 20% tolerance, rated for 15.6A DC current. Features a low DC resistance of 2.7mΩ and a test frequency of 1kHz. Radial termination and lead pitch of 8.64mm facilitate easy mounting. Operates across a wide temperature range of -55°C to 105°C. RoHS compliant and unshielded, packaged in bulk.
Sign in to ask questions about the Bourns 2000-2R0-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2000-2R0-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 15.6A |
| DC Resistance (DCR) | 2.7mR |
| Depth | 10.41mm |
| Diameter | 17.27mm |
| Height | 0.41inch |
| Inductance | 2uH |
| Lead Pitch | 8.64mm |
| Lead/Base Style | Radial |
| Max DC Current | 15.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Resistance | 0.0027R |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-2R0-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
