General purpose radial inductor with 3.3µH inductance and 20% tolerance. Features a maximum DC current of 11.1A and low DC resistance of 5.3mΩ. Operates across a wide temperature range from -55°C to 105°C. Through-hole mounting with tin-plated radial leads. Unshielded construction.
Bourns 2000-3R3-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 11.1A |
| DC Resistance (DCR) | 5.3mR |
| Diameter | 17.27mm |
| Height | 10.414mm |
| Inductance | 3.3uH |
| Lead Pitch | 14.73mm |
| Lead/Base Style | Radial |
| Length | 14.732mm |
| Max DC Current | 11.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-3R3-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
