
Radial fixed inductor with 3.3µH inductance and 20% tolerance. Features a 11.1A DC current rating and 5.3mΩ DC resistance. Operates from -55°C to 105°C with tin contact plating. Through-hole mounting with a radial lead style. Unshielded, RoHS compliant component.
Bourns 2000-3R3-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 11.1A |
| DC Resistance (DCR) | 5.3mR |
| Depth | 10.41mm |
| Diameter | 17.27mm |
| Height | 0.68inch |
| Inductance | 3.3uH |
| Lead Diameter | 1.07mm |
| Lead Pitch | 8.38mm |
| Lead/Base Style | Radial |
| Length | 14.732mm |
| Max DC Current | 11.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-3R3-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
