
Radial fixed inductor with 4.7µH inductance and 20% tolerance. Features a 1.1A current rating, 10.1A DC current capability, and 6.4mΩ DC resistance. Operates across a -55°C to 105°C temperature range. Through-hole mounting with tin-plated radial leads. Unshielded construction.
Sign in to ask questions about the Bourns 2000-4R7-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2000-4R7-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1.1A |
| DC Current | 10.1A |
| DC Resistance (DCR) | 6.4mR |
| Diameter | 0.68inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 14.73mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-4R7-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
