
Through-hole fixed inductor with 5.6µH inductance and 20% tolerance, rated for 9.7A DC and RMS current. Features a low DC resistance of 6.9mΩ and a test frequency of 1kHz. Operates across a wide temperature range from -55°C to 105°C. Radial lead style with tin plating and unshielded construction.
Sign in to ask questions about the Bourns 2000-5R6-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2000-5R6-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 9.7A |
| DC Current | 9.7A |
| DC Resistance (DCR) | 6.9mR |
| Diameter | 0.68inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 14.73mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.7A |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-5R6-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
