The 2000-R8-V-RC is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 22.1 amps and a nominal inductance of 0.8 microhenries. The inductor is shielded and has a DC resistance of 0.0014 ohms. It is designed for high current applications and is available in a radial through hole package.
Bourns 2000-R8-V-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.414 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0014 |
| Rated Current-Max | 22.1 |
| Test Frequency | 0.001 |
| Series | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2000-R8-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.