Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2017-15-SMH-RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2017-15-SMH-RPLF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XXSS-X2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2017-15-SMH-RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.