Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 2020T |
| RoHS | Compliant |