Bourns 2020-15T-C4FLF technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2020T |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2020-15T-C4FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.