
The Bourns 2020-42T-C4FLF is a 3-pin radial through hole power protection IC with a diameter of 7.9mm and length of 11.3mm. It features a tin contact plating and is packaged in a tray. The device is RoHS compliant but does not meet Reach SVHC requirements. It has a fail short capability and is part of the 2020T series.
Sign in to ask questions about the Bourns 2020-42T-C4FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2020-42T-C4FLF technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 7.9mm |
| Fail Short | Yes |
| Length | 11.3mm |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2020T |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2020-42T-C4FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
