Bourns 2020-42T-C4LF technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2020 T |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2020-42T-C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
