
The TRIGARD 2026 is a 3-pin protection IC from Bourns. It is available in a through hole package and is not RoHS compliant. The device has a peak pulse current of 40kA and a tolerance of 20%. It is packaged in rail or tube packaging and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-07-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-07-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
