
The TRIGARD 2026 is a 3-electrode gas discharge tube with a radial package and through hole mount. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device is packaged in a rail or tube and contains lead, making it non-RoHS compliant. It has a peak pulse current of 40kA and a tolerance of 20%.
Sign in to ask questions about the Bourns 2026-07-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-07-C2 technical specifications.
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-07-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
