
The TRIGARD 2026 is a 3-pin radial through hole fuse with a peak pulse current of 40kA and a tolerance of 20%. It is available in rail or tube packaging and contains lead, making it non-lead free. The fuse is not RoHS compliant and does not fail short. It is part of the TRIGARD 2026 series from Bourns.
Sign in to ask questions about the Bourns 2026-07-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-07-C3 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-07-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
