
The TRIGARD 2026 is a 3-pin radial through hole protection IC from Bourns. It operates over a temperature range of -40°C to 90°C and is available in rail or tube packaging. The device is not RoHS compliant and contains lead. It has a tolerance of 20% and is designed for use in applications where a short circuit is acceptable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-07-C4F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-07-C4F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
