
The TRIGARD 2026 is a 3-pin radial through hole component with a 20% tolerance. It is packaged in rail or tube form and contains lead, making it non-RoHS compliant. The peak pulse current rating is 40kA, and it is not fail short. It is part of the TRIGARD 2026 series from Bourns.
Sign in to ask questions about the Bourns 2026-09-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-09-C3 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-09-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.