Bourns 2026-09-CBLF technical specifications.
| Approvals | UL |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-09-CBLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
