
The TRIGARD 2026 Series varistor is a 3-pin radial through hole device with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a radial package with a diameter of 8mm and a length of 11mm. The varistor is not RoHS compliant and contains lead. It has a peak pulse current of 40kA and a tolerance of 20%.
Bourns 2026-15-C2 technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-15-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
