
The TRIGARD 2026 is a 3-pin through hole PTC thermistor with a 20% tolerance and a maximum operating temperature of 90°C. It is packaged in bulk and is RoHS compliant. The device has a peak pulse current of 40kA and is approved by UL. It is available in a radial package with a lead diameter of 1mm and a lead pitch of 6.1mm.
Sign in to ask questions about the Bourns 2026-15-C4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-15-C4LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Pitch | 6.1mm |
| Length | 13.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| Peak Pulse Current | 40kA |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-15-C4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.