Bourns 2026-15-CB technical specifications.
| Depth | 7.9mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-15-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
