
The TRIGARD 2026 is a 3-pole protection IC available in SMD/SMT package. It features a peak pulse current of 40kA and a tolerance of 20%. The device is packaged in rail/Tube and contains lead, making it non-RoHS compliant. It is part of the TRIGARD 2026 series and is designed for fail short applications.
Sign in to ask questions about the Bourns 2026-23-A1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-23-A1F technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-23-A1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
