Bourns 2026-23-ALF technical specifications.
| Approvals | UL |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | TRIGARD® 2026 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-23-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
